Cermet trimmer
470 Ω
linear
1 W
300 V
240°
270°
Pins
side
-40 °C
+90 °C
0.2 %
15 mm
12.5 mm
5 mm
(L x W x H) 7 x 15 x 12.5 mm
1 pc(s)
2041450705
15 mm
7 mm
Datasheet 2827004 KYOCERA/AVX 2041450705 2041450705 Cermet trimmer linear 1 W 470 Ω 240 ° 270 ° 1 pc(s)
User & Safety Instructions 2827004 KYOCERA/AVX 2041450705 2041450705 Cermet trimmer linear 1 W 470 Ω 240 ° 270 ° 1 pc(s)