• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 2041451157 2041451157 Cermet trimmer logarithmic 1 W 2.2 kΩ 240 ° 270 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
2.2 kΩ
Resistance characteristic
logarithmic
Power rating
1 W
Mechanical angle
270 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Resistance

2.2 kΩ

Resistance characteristic

logarithmic

Power rating

1 W

Cut-off voltage

300 V

Electrical angle

240°

Mechanical angle

270°

Connection

Pins

Operation type

side

Min. temperature

-40 °C

Max. temperature

+90 °C

Tolerance ±

0.2 %

Width

15 mm

Height

12.5 mm

CS

5 mm

Dim

(L x W x H) 7 x 15 x 12.5 mm

Content

1 pc(s)

Type

2041451157

Outside Ø

15 mm

Length

7 mm

Documents & Downloads

Datasheet

Datasheet 2827005 KYOCERA/AVX 2041451157 2041451157 Cermet trimmer logarithmic 1 W 2.2 kΩ 240 ° 270 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827005 KYOCERA/AVX 2041451157 2041451157 Cermet trimmer logarithmic 1 W 2.2 kΩ 240 ° 270 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)