• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX 601027 601027 Carbon film pot linear 0.1 W 5 kΩ 210 ° 1 pc(s)

Product type
Carbon film pot
Resistance
5 kΩ
Resistance characteristic
linear
Power rating
0.1 W
Mechanical angle
210 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2328 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbon film pot

Resistance

5 kΩ

Resistance characteristic

linear

Power rating

0.1 W

Cut-off voltage

50 V

Mechanical angle

210°

Connection

Pins

Operation type

top

Tolerance ±

0.3 %

Width

5 mm

Height

7.6 mm

CS

5 mm

Dim

(L x W x H) 7.5 x 5 x 7.6 mm

Content

1 pc(s)

Type

601027

Outside Ø

6.5 mm

Length

7.5 mm

Documents & Downloads

Datasheet

Datasheet 2827013 KYOCERA/AVX 601027 601027 Carbon film pot linear 0.1 W 5 kΩ 210 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827013 KYOCERA/AVX 601027 601027 Carbon film pot linear 0.1 W 5 kΩ 210 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)