• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KYOCERA/AVX Pressure sensor 1 pc(s) 9676010930 0 bar up to 6 bar M18 (Ø x L) 28 mm x 58 mm

Product type
Pressure sensor
Connector
M18
Pressure reading range (max.)
6 bar
Max. operating voltage
5.5 V
Type
9676010930
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pressure sensor

Type

9676010930

Connector

M18

Outputs

Voltage (analogue)

Output signal (min.)

0.5 V

Output signal (max.)

4.5 V

Resolution

2.5 %

Accuracy

0.5 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

6 bar

Pressure reading range

0 bar up to 6 bar

Min. operating voltage

-4.5 V

Max. operating voltage

5.5 V

Operating voltage

-4.5 - 5.5 V

Burst load

40 bar

IP6K9K

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

58 mm

(Ø)

28 mm

Dim

(Ø x L) 28 mm x 58 mm

Weight

110 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2826984 KYOCERA/AVX Pressure sensor 1 pc(s) 9676010930 0 bar up to 6 bar M18 (Ø x L) 28 mm x 58 mm

User & Safety Instructions

User & Safety Instructions 2826984 KYOCERA/AVX Pressure sensor 1 pc(s) 9676010930 0 bar up to 6 bar M18 (Ø x L) 28 mm x 58 mm

More interesting products

(*All information is plus legal VAT)