• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Senseca Pressure transducer 1 pc(s) Precont PU4SK -1 bar up to 600 bar M12 plug (4-pin, A coded) (Ø x L) 27 mm x 110 mm

1/2
Product type
Pressure transducer
Connector
M12 plug (4-pin, A coded)
Pressure reading range (max.)
600 bar
Max. operating voltage
35 V DC
Type
Precont PU4SK
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Universal pressure transmitter for precise pressure measurement in industrial applications

  • Precise measurement of absolute and relative pressure up to 16 bar
  • Robust ceramic measuring cell for maximum long-term stability
  • Flexible communication with FSK, IO-Link or Modbus® RTU

Technical specifications

  • Ceramic capacitive/ thin-film measuring cell
  • Housing material: 1.4404 stainless steel (316L)
  • Protection class III
  • Temperature-shock and vibration-proof
Product type

Pressure transducer

Type

Precont PU4SK

Connector

M12 plug (4-pin, A coded)

Response time

5 ms

Outputs

Analogue

Output signal (min.)

2.8 mA

Output signal (max.)

20.5 mA

Resolution

16 Bit

Accuracy

0.5 %

Pressure reading range (min.)

-1 bar

Pressure reading range (max.)

600 bar

Pressure reading range

-1 bar up to 600 bar

Min. operating voltage

9 V DC

Max. operating voltage

35 V DC

Operating voltage

9 - 35 V DC

Operating current

22 mA

IP67/IP69K

Min. temperature

-40 °C

Max. temperature

100 °C

Length

110 mm

(Ø)

27 mm

Dim

(Ø x L) 27 mm x 110 mm

Weight

350 g

Content

1 pc(s)

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3804413 Senseca Pressure transducer 1 pc(s) Precont PU4SK -1 bar up to 600 bar M12 plug (4-pin, A coded) (Ø x L) 27 mm x 110 mm

User & Safety Instructions

User & Safety Instructions 3804413 Senseca Pressure transducer 1 pc(s) Precont PU4SK -1 bar up to 600 bar M12 plug (4-pin, A coded) (Ø x L) 27 mm x 110 mm

Conformity certificate

Conformity certificate 3804413 Senseca Pressure transducer 1 pc(s) Precont PU4SK -1 bar up to 600 bar M12 plug (4-pin, A coded) (Ø x L) 27 mm x 110 mm

Description

The PRECONT® PU4SK is a powerful pressure transmitter for continuous monitoring, control and measurement of absolute and relative pressure in gases, vapors, liquids and dusts. The robust ceramic measuring cell provides precise and long-term stable measurement results – even under demanding process conditions. Thanks to numerous process connections, front-flush membrane as well as FSK, IO-Link and Modbus®-RTU, the sensor can be flexibly integrated in a wide range of applications.

This text is machine translated.

Features

  • Ceramic measuring cell for measuring ranges up to 16 bar with an accuracy of up to ±0.5 % FSO
  • Versions with FSK, IO-Link or RS485 Modbus® RTU as well as numerous process connections
  • Robust stainless steel housing and protection class IP69K/IP67

Scope of delivery

  • Device
  • User manual

More interesting products

(*All information is plus legal VAT)