There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0 A
200 A
2.0 %
50 Hz -1 kHz
26 mm
58.5 mm
147 mm
208 g
DAkkS standards
CAT III 300 V
AC
KEW-2031
Digital
2000
(L x W x H) 147 x 58.5 x 26 mm
Conforms wth DAkkS standards
24 mm
Datasheet 2388222 Kyoritsu KEW-2031 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Display
User & Safety Instructions 2388222 Kyoritsu KEW-2031 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Display
The necessary accessories are required to use the article as described.