There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.6 V
Clamp meter
600 V
6 V
600 V
600 A
1000 A
600 A
1000 A
600 Ohm - 60 MOhm
400 nF - 40 µF µF
10 Hz - 10 K Hz
2.0 %
True RMS
36 mm
82 mm
254 mm
320 g
ISO standards
CAT IV 600 V
AC/DC
KEW-2056R
Digital
6039
(L x W x H) 254 x 82 x 36 mm
300 °C
-50 °C
ISO calibration
Datasheet 2387778 Kyoritsu KEW-2056R Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 6039
User & Safety Instructions 2387778 Kyoritsu KEW-2056R Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 6039
The necessary accessories are required to use the article as described.