

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
0.1 A
100 A
0.1 A
100 A
0.02 %
True RMS
50/60 Hz
none
162 mm
40 mm
160 mm
110 g
ISO standards
CAT III 300 V
AC/DC
KEW 2300R
Digital
1049
(L x W x H) 160 x 40 x 162 mm
5 calibration values per range; DC. AC
incl. voltmeter
ISO calibration
10 mm
User & Safety Instructions 2453689 Kyoritsu KEW 2300R Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital incl. voltmeter, ISO calibrati
The necessary accessories are required to use the article as described.