There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
200 A
40 - 400 Hz
Battery 2 x 1.5 V type LR-44
26 mm
60 mm
149 mm
120 g
ISO standards
CAT III 300 V
AC
KEW-2431
Digital
2000
(L x W x H) 149 x 60 x 26 mm
5 calibration values per range; DC. AC
ISO calibration
incl. bag
Datasheet 2453787 Kyoritsu KEW-2431 Clamp meter Calibrated to (ISO standards) Digital ISO calibration, incl. bag CAT III 300 V Display (co
User & Safety Instructions 2453787 Kyoritsu KEW-2431 Clamp meter Calibrated to (ISO standards) Digital ISO calibration, incl. bag CAT III 300 V Display (co
The necessary accessories are required to use the article as described.