• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kyoritsu KEW 4105DL-H Earth ground meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Kyoritsu KEW 4105DL-H earth tester digital

  • 0-20 Ω/0-200 Ω/0-2000 Ω
  • 0-200V AC (50.60Hz)
  • Waterproof design (IP67)
  • 3-pole and 2-pole earth resistance measurement
  • LED for monitoring
  • LCD-display with background lighting
  • (Hard Case Model)

Technical specifications

  • Complies with IEC 61010-1, IEC 61557-1/-5
Product type

Earth ground meter

Reading range - voltage

0 - 300 V AC

Continuity testing

Acoustic signal for resistance values over 2 Ω

Manufacturer's standards (with certificate)

Reading range - resistance

0 – 2000 Ω (automatic range selection: 20 / 200 / 2000 Ω)

IP67

Power supply (details)

9 V DC

Dim

(L x W x H) 188 x 121 x 59 mm

Weight

925 g

Display

LCD

Content

1 pc(s)

Calibration service

Factory certificate included in delivery

Reading category

CAT IV

CAT III 150 V

Measuring type

Ground spike

Width

121 mm

Height

59 mm

Length

188 mm

Type

KEW 4105DL-H

Documents & Downloads

Datasheet

Datasheet 3642374 Kyoritsu KEW 4105DL-H Earth ground meter

User & Safety Instructions

User & Safety Instructions 3642374 Kyoritsu KEW 4105DL-H Earth ground meter

Description

Kyoritsu digital earthing tester KEW 4105DL-H

This text is machine translated.

Scope of delivery

  • measuring instrument
  • Test leads (red 20 m, yellow 10 m, green 5 m)
  • Auxiliary earth spikes
  • Hard case
  • 6 x 1.5 V AA batteries (LR6)
  • Carry strap
  • Calibration certificate

More interesting products

(*All information is plus legal VAT)