• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC 1220 19 inch Hook-and-loop tape White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.50)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label der hook-and-loop tape double-sided universally for bundling, cable ties made from hook-and-white, 3m, LTC roll

  • Double-sided velcro for bundling and fix (Velcro) of cables, hoses
  • Hook-and-loop tape roll can be used in a versatile in network cabinets, office, home, garden, workshop, music studio or while camping
  • Simply click on the custom length cutting
  • Reusable and with extra strong Velcro adhesion
  • Double-sided fastening band (hook-and-loop cable ties), gently to all surfaces, even suitable for bundling of glass-fiber cables

Technical specifications

Product type

Hook-and-loop tape

Suitable for server rack cabinet (inch)

19 inch

Dim

(L x W) 3 m x 16 mm

Cable length

0 mm

Material

Velours

Content

1 pc(s)

Factory colour

White

Width

16 mm

Length

3 m

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717347 Label the Cable LTC 1220 19 inch Hook-and-loop tape White

User & Safety Instructions

User & Safety Instructions 1717347 Label the Cable LTC 1220 19 inch Hook-and-loop tape White

Description

Hook-and-loop tape roller "LTC ROLL": The universal solution for bundling & Fix

The double-sided adhesive tape roller "LTC ROLL" is suitable for bundling and fix (Velcro) of cables, cable harnesses, hoses, plants, and much more. The Hook-and-loop cable ties are the optimal and recyclable alternative to cable ties and adhesive tape.
The self-adhesive fixing tape offers versatile usage possibilities as hook-and-loop ties in office, household, garden, workshop, music studio or while camping. Simply connect the Velcro tape on the individual length and by the extra strong Velcro adhesion, and again, and again. The extra-soft ext ours quality is gently to all surfaces. The double-sided adhesive tape roller "LTC ROLL" with hook-and-loop fastener is therefore also suitable for bundling of glass fiber lines.

This text is machine translated.

Features

  • Double-sided velcro for bundling and fix (Velcro) of cables, hoses, plants etc..
  • Hook-and-loop tape roll can be used in a versatile in office, household, garden, workshop, music studio or while camping
  • Simply click on the custom length cutting
  • Reusable
  • With extra strong Velcro adhesion
  • Particularly soft velour quality
  • Care for all surfaces
  • Also for the bundling of glass fiber lines.

What kind of 19" IT System Cabinet Accessories are you looking for?