• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Label the Cable LTC BASIC STRAPS Hook-and-loop cable manager Black 50 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTC BASIC STRAPS L - hook-and-loop cable ties, with fixing loop, velour quality - 50 pieces, 170 mm, black (PRO 1110)

  • FIXED ON THE CABLE: Thanks to the innovative fixing strap the cable ties remain attached to the cable even when they are open - no more losing, in contrast to conventional hook and loop fasteners.
  • VERSATILE: Perfect for cable management at home, in the office, while traveling, while camping or in the workshop - organizes cables, wires and hoses effortlessly in every situation.;
  • Cable-protecting: High-quality velour protects sensitive cables against damage – Ideal for fiber optic cables and valuable electronics, softer than conventional plastic cable ties.
  • STRONG adhesive hook: Reliable bundling and easy release of your cables – no slipping, no cable mess, always securely fixed thanks to high-quality hook-and-loop fastener.
  • SUSTAINABLE & REUSABLE: Environmentally-friendly alternative to disposable plastic binders - saves costs, reduces waste and provides years of use for all cable management tasks.

Our service for you

Technical specifications

Product type

Hook-and-loop cable manager

Factory colour

Black

Length

170 mm

Content

50 pc(s)

Manufacturer part #

PRO 1110

Type

LTC BASIC STRAPS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779514 Label the Cable LTC BASIC STRAPS Hook-and-loop cable manager Black 50 pc(s)

Description

The Label the Cable BASIC STRAPS are the ideal solution for cable management. Whether the cables are used while traveling, the cable chaos at home, or in the office or should cable nodes be prevented at events, these reusable cable ties with Velcro fastener can be used in a variety of ways. With a length of 170 mm and a width of 14 mm, they are perfect for bundling cables, wires, pipes or hoses – whether at home, in the kitchen, bathroom, workshop, office, while traveling, for electrical installation, or for camping trips, LTC BASIC STRAPS can be used wherever cables are available.

Why choose Label the Cable BASIC STRAPS?
• Unique fixing strap: Keep permanently attached to the cable - never search for cable ties again
• Cable-friendly: Premium-velour protects sensitive cables against damage
• Strong adhesion: Reliable hook-and-loop fastening for secure fastening
• Quick application: Easy opening and closing without tools
• Reusable: Environmentally friendly and cost-effective

versatile applications
• Charger cable for smartphones, tablets and laptops
• Computer and network cables in the office
• TV and entertainment systems at home
• Tool cable in the workshop
• Camping and outdoor equipment

Perfect for mess with Label the Cable BASIC STRAPS - the intelligent solution for
Continuous cable management.

Order now and experience stress-free organization!

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)