• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Street2 Bluetooth speaker

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamax Street2 - more decibels for your travels

  • Excellent sound and power of 15 W.
  • Latest Bluetooth 5.0
  • True wireless stereo
  • Broad connectivity
  • FM radio
  • Powerful battery
  • Resistant housing IP55 splash-proof
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Bluetooth speaker

Transfer type

Bluetooth®

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303559 Lamax Street2 Bluetooth speaker

Description

Take our Lamax Street2 on every trip! He has no conquerors in his category – despite its compact dimensions, he is ready to deliver up to 15 W. With long battery life and splash-proof, there is no boredom in the wilderness or in the urban jungle. Connect via the latest Bluetooth 5.0, a fixed eyelet and a carabiner make it easier to carry. Where will you enjoy his sound?

This text is machine translated.