• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laminate cutter Wolfcraft 6937000

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Product Size: 636 x 201 x 186 mm
Cutting length

465 mm

Dim

(L x W x H) 636 x 200 x 250 mm

Weight

2 kg

Content

1 pc(s)

Width

200 mm

Height

250 mm

Length

636 mm

Depth

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603246 Laminate cutter Wolfcraft 6937000

Description

For standard pipe-laying work of laminate flooring. For safe cutting of laminate types (also with integrated impact sound insulation) up to 11 mm thick and 465 mm width. For precise 90° cuts with a stop. For angle cuts from 0°-180°. For cutting to size of panels in longitudinal direction. Enables precise unlimited long cutting thanks to toothed cutting strips. Clean-cut image of the decor side. Secure fixing of the workpiece during the first blade contact by serrated cutting strips. Fast, safe cutting thanks to special blade geometry
dust and low-noise operation. Light and stable thanks to high-quality aluminum design. Sturdy stand by anti-skid foot buffer.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)