• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 2659-19 Platic Wallets A4 Pack of 100

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable 2659-19 Platic Wallets A4 Pack of 100

  • Use for paper size: DIN A4
  • Punching: Universal
  • Material: Polypropylene (PP)
  • Material thickness 0,045 mm.
  • Opening: On top
  • Package contains 100 items

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.045 mm

Material

Polypropylene

Factory colour

Transparent

Holes

Universal

Surface finish type

Scratched

Strength

0.045 mm

Content

100 pc(s)

Type

Grained

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776419 Durable 2659-19 Platic Wallets A4 Pack of 100

Description

For practical storage unslotted documents in folders and ring binders. Documentary, with perforated edge reinforcement. made from Polypropylene.

More interesting products

(*All information is plus legal VAT)