• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Plastic sleeve BUSINESS A4 A4 portrait Plastic 0.15 mm 231519 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic sleeve A4 portrait Plastic 0.15 mm

  • View case with practical grip cut-out
  • Extremely hard-wearing, tear-resistant film
  • Top and right opening
  • Thickness: 0.15 mm
  • For Format DIN A4

Technical specifications

  • Inner dimensions (W x H): 210 x 297 mm
Product type

Plastic sleeve

Paper size

A4 portrait

Film thickness

0.15 mm

Material

Plastic

Orientation (Opening)

top right opening

Holes

No holes

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064921 Durable Plastic sleeve BUSINESS A4 A4 portrait Plastic 0.15 mm 231519 100 pc(s)

Description

Durable transparent sleeves BUSINESS made of sturdy, tear-resistant foil for protecting loose documents. With practical grip punching hole.

This text is machine translated.

Scope of delivery

  • 100 items

More interesting products

(*All information is plus legal VAT)