• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esselte Punched pocket A4 Polypropylene 0.06 mm Glassy 56066 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.06 mm

Material

Polypropylene

Factory colour

Glassy

Orientation (Opening)

top opening

Holes

Universal

Surface finish type

Translucent

indelible/no VOCs

Yes

Free content

100 pcs/pack

Hole re-inforcers

Yes

Pack size

100 pcs/pack

Product type description

Prospekthülle

Strength

0.055 mm

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 336595 Esselte Punched pocket A4 Polypropylene 0.06 mm Glassy 56066 100 pc(s)

Description

Brochure Cover for DIN A4, open from top to pushing in the papers, reinforced binding edge, universal punching, documentary. Miscellaneous: 55 my, device type: Top

This text is machine translated.

More interesting products

(*All information is plus legal VAT)