• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Plastic Wallets Pack of 100

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.06 mm

Material

Polypropylene

Factory colour

Glassy

Holes

Universal

Pack size

100 pcs/pack

Content

100 pc(s)

Type

Clear

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775241 Durable Plastic Wallets Pack of 100

Description

For a practical filing of unperforated/unpunched documents in folders and Ring files Document-quality,with perforated side thickening. From Polypropylene.

More interesting products

(*All information is plus legal VAT)