• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Punched pocket 10840320 A4 PP Transparent 10840320 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Punched pocket A4 PP Transparent

  • Brochure cover A4 Gen. Premium
  • Pack of 100
  • PP-Folie
  • Grained, document proof
  • Hole edge reinforcement, Euro perforation
  • Transparent
  • This text is machine translated.

Technical specifications

Product type

Punched pocket

Paper size

A4

Material

PP

Factory colour

Transparent

Orientation (Opening)

top

Holes

EU

Surface finish type

Scratched

Hole re-inforcers

Yes

Pack size

100 pcs/pack

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341984 Herlitz Punched pocket 10840320 A4 PP Transparent 10840320 100 pc(s)

More interesting products

(*All information is plus legal VAT)