• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba Punched pocket A4 Polypropylene Transparent 100460988 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 33.99 / piece)
€ 44.99
-24 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Punched pocket A4 Polypropylene Transparent

  • Paper size DIN A4
  • open at the top
  • EU holes
  • document-proof
  • Material: Polypropylene
  • Color: Transparent
  • grained, glare-free
  • 100 pcs/pack

Technical specifications

Product type

Punched pocket

Paper size

A4

Material

Polypropylene

Factory colour

Transparent

Orientation (Opening)

top opening

Holes

EU

Surface finish type

Scratched

Anti-glare

indelible/no VOCs

Yes

Durable material

No

Hole re-inforcers

Yes

Pack size

100 pcs/pack

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180474 Elba Punched pocket A4 Polypropylene Transparent 100460988 100 pc(s)

Description

The high-quality brochure covers are ideal for storing documents in folders or ring binders in a clean and protected manner over the long term.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)