• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Punched pocket 4756 A4 Polypropylene 0.17 mm Glassy 47563003 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.17 mm

Material

Polypropylene

Factory colour

Glassy

Holes

Universal

indelible/no VOCs

No

Pack size

5 pcs/pack

Strength

0.17 mm

Content

5 pc(s)

Perforation

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 333013 Leitz Punched pocket 4756 A4 Polypropylene 0.17 mm Glassy 47563003 5 pc(s)

Description

The Office will be with voluminous documents such as Catalogs flooded. Time to act. Use the Maxi Brochure Cover Standard, in order to get a grip on everything. It is stable and with optimized tear protection. For A4 format. Design: grained. With a 20 mm rebate on 3 page capacity: 200 sheets (80 g/m²) film thickness: 0.17 mm PVC soft foil. Miscellaneous: 170 my

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

More interesting products

(*All information is plus legal VAT)