• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Punched pocket 4720-00-03 A4 Polypropylene 0.13 mm Transparent 47200003-100 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.13 mm

Material

Polypropylene

Factory colour

Transparent

Orientation (Opening)

top opening

Holes

4-hole

Surface finish type

Clear

Pack size

100 pcs/pack

Paper insert

Yes

Product type description

Prospekthüllen

Strength

0.13 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337262 Leitz Punched pocket 4720-00-03 A4 Polypropylene 0.13 mm Transparent 47200003-100 100 pc(s)

Description

View desired: brochure covers protect documents of all kinds, in files or ring binders are kept. Brochure covers top quality, poly-propyl nwith paper insert, open from top. Miscellaneous: 130 my, device type: Top

This text is machine translated.

More interesting products

(*All information is plus legal VAT)