• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Punched pocket 4725 A5 Polypropylene 0.13 mm Transparent 47250003 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.78 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A5

Film thickness

0.13 mm

Material

Polypropylene

Factory colour

Transparent

Orientation (Opening)

top opening

Holes

4-hole

Surface finish type

Scratched

indelible/no VOCs

Yes

Durable material

Yes

Hole re-inforcers

Yes

Pack size

1 pc/pack

Paper insert

Yes

Product type description

Prospekthüllen

Strength

0.13 mm

Promotional item type

Prospekthülle Premium

Content

1 pc(s)

UKCA

not relevant

Description

Brochure covers in top quality made of polypropylene. With paper insert as well as open on top.
View desired: brochure covers protect your documents of all kinds, in files or ring binders are kept.
Miscellaneous: 130 my

This text is machine translated.