• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Punched pocket 4770 A4 Polypropylene 0.08 mm Glassy 47700002-100 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

263 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.24 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Punched pocket

Paper size

A4

Film thickness

0.08 mm

Material

Polypropylene

Factory colour

Glassy

Orientation (Opening)

top

Holes

Universal

Surface finish type

Translucent

Pack size

100 pcs/pack

Product type description

Prospekthüllen Standardqualität

Strength

0.08 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338899 Leitz Punched pocket 4770 A4 Polypropylene 0.08 mm Glassy 47700002-100 100 pc(s)

Description

Brochure covers standard quality polypropylene. Multi-holes. Miscellaneous: 80 my, device type: Top

This text is machine translated.

More interesting products

(*All information is plus legal VAT)