• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Punched pocket 2651 A5 Polypropylene 0.08 mm Glassy 265119 25 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Punched pocket A5 Polypropylene 0.08 mm Glassy

  • 'Save' icon in black with disc design in a square frame.
  • 'GLAS KLAR' logo on a light blue background.
  • The comic depicts a little figure with a heart on a pavement symbol. It symbolises love and humanity in an urban environment.

Technical specifications

Product type

Punched pocket

Paper size

A5

Film thickness

0.08 mm

Material

Polypropylene

Factory colour

Glassy

Orientation (Opening)

top opening

Holes

Universal

Pack size

25 pcs/pack

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883653 Durable Punched pocket 2651 A5 Polypropylene 0.08 mm Glassy 265119 25 pc(s)

Description

For practical storage unslotted documents in folders and ring binders. Document-and with perforated edge reinforcement. Holes 45 x 65 x 45 + 80 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)