User & Safety Instructions 2368423 Laminate cutter Wolfcraft 6940000
Description
The VLC 1000 is a powerful and powerful vinyl and laminate cutter for professional use. Thanks to the gear transmission with 3x power transmission, it enables you to easily cut particularly thick laminate, vinyl and design floors of up to 14 mm material thickness and 370 mm width. The patented reset mechanism returns the blade to the starting position after cutting, so that you achieve the best possible work progress. With the smooth blade you can cut even the floorboards with integrated impact sound insulation cleanly and without splinter, while the design layer remains flawless. Even click vinyl panels and vinyl tiles of up to 6 mm thickness can be processed effectively with the VLC 1000; through the KTL coating nothing remains stuck to the blade. During cutting, the teeth of the cutting strips and the stop ensure a secure attachment of the workpiece, while the non-slip foot buffers ensure the stable position of the VLC 1000. You can comfortably support your panels on the material support. The integrated 90° stop can be adjusted in 4 steps by 40 mm each. This optimizes the cutting angle for small cutting widths from 210 to 370 mm. You are also prepared for the different material thicknesses with the VLC 1000. To do this, adjust the cutting gap to the appropriate level: Level 1 for material thicknesses of 2 to 4 mm, level 2 for 5 to 8 mm, level 3 for 9 to 11 mm and level 4 for 12 to 14 mm thick floorboards. The stop not only supports you with precise 90° cuts, but also for angle cuts from 0 to 180° as well as longitudinal cuts you can adjust or completely dismantle it. If you want to cut particularly thick planks, you can fix them to the extra-wide cutting strip with a clamp. With the VLC 1000 you work dust and noise-free, making it ideal for cutting directly at the place of installation - private or with your customers.
This text is machine translated.
Features
Gear drive with 3-fold power transmission for effortless cutting especially thick laminate, vinyl and design floors up to 14 mm material thickness
patented reset mechanism to return the blade to the starting position For fast work progress
Blade with smooth cutting edge for clean cuts through all laminate, vinyl and design floor panels – including those with integrated impact sound insulation – up to 14 mm material thickness and 370 mm width
Safe, splinter-free cutting through special blade geometry for an intact design layer
90° stop adjustable in 4 steps by 40 mm each: Front position max. cutting width of 210 mm, rear position max. cutting width of 370 mm
KTL blade coating for cutting click vinyl panels and vinyl tiles up to 6 Mm material thickness
4-step adjustable cutting gap for cutting material of different thicknesses: Level 1: 2–4 mm, level 2: 5–8 mm, level 3: 9–11 mm, level 4: 12–14 mm
Removable and adjustable stop enables precise 90° cuts and angle cuts From 0 to 180° and longitudinal cuts
Extra-wide cutting strip allows the fixing of high material thickness floorboards with a one-handed clamp or similar.
Secure attachment of the workpiece during cutting by toothed cutting strips And stop
Material support for supporting the panels
ideal for cutting through dust and low noise Directly at the place of installation
Non-slip foot buffer for stable stand.
Description
The VLC 1000 is a powerful and powerful vinyl and laminate cutter for professional use. Thanks to the gear transmission with 3x power transmission, it enables you to easily cut particularly thick laminate, vinyl and design floors of up to 14 mm material thickness and 370 mm width. The patented reset mechanism returns the blade to the starting position after cutting, so that you achieve the best possible work progress. With the smooth blade you can cut even the floorboards with integrated impact sound insulation cleanly and without splinter, while the design layer remains flawless. Even click vinyl panels and vinyl tiles of up to 6 mm thickness can be processed effectively with the VLC 1000; through the KTL coating nothing remains stuck to the blade. During cutting, the teeth of the cutting strips and the stop ensure a secure attachment of the workpiece, while the non-slip foot buffers ensure the stable position of the VLC 1000. You can comfortably support your panels on the material support. The integrated 90° stop can be adjusted in 4 steps by 40 mm each. This optimizes the cutting angle for small cutting widths from 210 to 370 mm. You are also prepared for the different material thicknesses with the VLC 1000. To do this, adjust the cutting gap to the appropriate level: Level 1 for material thicknesses of 2 to 4 mm, level 2 for 5 to 8 mm, level 3 for 9 to 11 mm and level 4 for 12 to 14 mm thick floorboards. The stop not only supports you with precise 90° cuts, but also for angle cuts from 0 to 180° as well as longitudinal cuts you can adjust or completely dismantle it. If you want to cut particularly thick planks, you can fix them to the extra-wide cutting strip with a clamp. With the VLC 1000 you work dust and noise-free, making it ideal for cutting directly at the place of installation - private or with your customers.
This text is machine translated.
Features
Gear drive with 3-fold power transmission for effortless cutting especially thick laminate, vinyl and design floors up to 14 mm material thickness
patented reset mechanism to return the blade to the starting position For fast work progress
Blade with smooth cutting edge for clean cuts through all laminate, vinyl and design floor panels – including those with integrated impact sound insulation – up to 14 mm material thickness and 370 mm width
Safe, splinter-free cutting through special blade geometry for an intact design layer
90° stop adjustable in 4 steps by 40 mm each: Front position max. cutting width of 210 mm, rear position max. cutting width of 370 mm
KTL blade coating for cutting click vinyl panels and vinyl tiles up to 6 Mm material thickness
4-step adjustable cutting gap for cutting material of different thicknesses: Level 1: 2–4 mm, level 2: 5–8 mm, level 3: 9–11 mm, level 4: 12–14 mm
Removable and adjustable stop enables precise 90° cuts and angle cuts From 0 to 180° and longitudinal cuts
Extra-wide cutting strip allows the fixing of high material thickness floorboards with a one-handed clamp or similar.
Secure attachment of the workpiece during cutting by toothed cutting strips And stop
Material support for supporting the panels
ideal for cutting through dust and low noise Directly at the place of installation
Non-slip foot buffer for stable stand.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.