• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lanview LVO231760 LVO231760 Cable stripping pliers

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable stripping pliers

Width

70 mm

Weight

148 g

Factory colour

Yellow

Depth

170 mm

Height

20 mm

UKCA

not relevant

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841726 Lanview LVO231760 LVO231760 Cable stripping pliers

Description

Stripping tool for 250 μm coating on glass-fiber cables. The tool is spring-loaded and has comfortable rubber handles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.