
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
21 x
- Cross section (each core)
0.14 mm²
- No. of leads (part 2)
21 x
- Cross section
21 x 0.14 mm²
- Cable features
Flexible
- Outside Ø
7 mm
- Content
305 m
- AWG (min.)
26
- AWG max.
26
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
0022421/305
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
305 m
- Type
UNITRONIC® LiYY A 21X26AWG/7
FALSE
0.14 mm²
Polyvinyl chloride (PVC)
Colour
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
21
FALSE
FALSE
7 mm
FALSE
Tinned
Other
105.0 mm
28.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3352156 LAPP 0022421/305 Data transfer cable UNITRONIC® LiYY 21 x 0.14 mm² 305 m
User & Safety Instructions
User & Safety Instructions 3352156 LAPP 0022421/305 Data transfer cable UNITRONIC® LiYY 21 x 0.14 mm² 305 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










