
LAPP 0026641/400 Drag chain cable ÖLFLEX® FD 90 1 x 300 mm² Black 400 m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD 90
- No. of leads
1 x
- Cross section (each core)
300 mm²
- Cross section
1 x 300 mm²
- Cable features
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
- Outside Ø
33.5 mm
- Factory colour
Black
- Content
400 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Sold per metre
No
- Manufacturer part #
0026641/400
- Insulation material
PVC
- Type
ÖLFLEX® FD 90 1X300
Documents & Downloads
Datasheet
Datasheet 3388508 LAPP 0026641/400 Drag chain cable ÖLFLEX® FD 90 1 x 300 mm² Black 400 m
User & Safety Instructions
User & Safety Instructions 3388508 LAPP 0026641/400 Drag chain cable ÖLFLEX® FD 90 1 x 300 mm² Black 400 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




