
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® FD CY
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
Suitable for drag chains
- Outside Ø
5 mm
- Factory colour
Grey
- Content
500 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0027427/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® FD CY 4x0,25
FALSE
0.25 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
4
FALSE
FALSE
5.5 mm
FALSE
Bare
22.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351248 LAPP 0027427/500 Data transfer cable UNITRONIC® FD CY 4 x 0.25 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351248 LAPP 0027427/500 Data transfer cable UNITRONIC® FD CY 4 x 0.25 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










