
Technical specifications
- Product type
Data cable
- Cable type
UNITRONIC® FD P plus A
- No. of leads
5 x
- Outside Ø
5 mm
- Factory colour
Grey
- Content
1000 m
- Halogen-free
No
- Manufacturer part #
0028661/1000
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® FD P plus A 5X0,25
TRUE
0.25 mm²
Polyolefin
Colour
Grey
Copper
Polyurethane (PUR)
-40-80 °C
5
FALSE
FALSE
5 mm
FALSE
FALSE
FALSE
Bare
Other
25.0 mm
25.0 mm
15.0 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3357226 LAPP 0028661/1000 Data cable UNITRONIC® FD P plus A Grey 1000 m
User & Safety Instructions
User & Safety Instructions 3357226 LAPP 0028661/1000 Data cable UNITRONIC® FD P plus A Grey 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










