
Technical specifications
- Product type
Data cable
- Cable type
UNITRONIC® LiYD11Y
- No. of leads
5 x
- Cross section (each core)
0.25 mm²
- Cross section
5 x 0.25 mm²
- Cable features
Shielded
- Outside Ø
6 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0033305/1000
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® LiYD11Y 5x0,25
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Colour
Black
Copper
Polyurethane (PUR)
-40-80 °C
5
FALSE
FALSE
6 mm
FALSE
Bare
60.0 mm
36.0 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3357240 LAPP 0033305/1000 Data cable UNITRONIC® LiYD11Y 5 x 0.25 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3357240 LAPP 0033305/1000 Data cable UNITRONIC® LiYD11Y 5 x 0.25 mm² Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










