
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYD11Y
- No. of leads
7 x
- Outside Ø
7 mm
- Factory colour
Black
- Content
500 m
- Halogen-free
No
- Manufacturer part #
0033307/500
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYD11Y 7x0,25
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Colour
Black
Copper
Polyurethane (PUR)
-40-80 °C
7
FALSE
FALSE
7.3 mm
FALSE
Bare
73.0 mm
43.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351834 LAPP 0033307/500 Data transfer cable UNITRONIC® LiYD11Y Black 500 m
User & Safety Instructions
User & Safety Instructions 3351834 LAPP 0033307/500 Data transfer cable UNITRONIC® LiYD11Y Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










