
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
10 x
- Cross section (each core)
0.34 mm²
- Cross section
10 x 0.34 mm²
- Cable features
Flexible
- Outside Ø
8 mm
- Factory colour
Grey
- Content
500 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0034510/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY 10x0,34
FALSE
0.34 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
10
FALSE
FALSE
8.3 mm
FALSE
Bare
Eca
124.5 mm
49.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351488 LAPP 0034510/500 Data transfer cable UNITRONIC® LiYCY 10 x 0.34 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351488 LAPP 0034510/500 Data transfer cable UNITRONIC® LiYCY 10 x 0.34 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










