
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
5 x
- Cross section (each core)
0.5 mm²
- Cross section
5 x 0.5 mm²
- Cable features
Shielded
- Outside Ø
7 mm
- Factory colour
Grey
- Content
500 m
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0034605/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY 5x0,5
FALSE
0.5 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
5
FALSE
FALSE
7 mm
FALSE
Bare
Eca
105.0 mm
42.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351761 LAPP 0034605/500 Data transfer cable UNITRONIC® LiYCY 5 x 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351761 LAPP 0034605/500 Data transfer cable UNITRONIC® LiYCY 5 x 0.5 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










