
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
7 x
- Cross section (each core)
1 mm²
- Cross section
7 x 1 mm²
- Cable features
Shielded
- Outside Ø
8 mm
- Factory colour
Grey
- Content
50 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0034807/50
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
50 m
- Type
UNITRONIC® LIYCY 7X1
FALSE
1 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
7
FALSE
FALSE
8.6 mm
FALSE
Bare
Eca
129.0 mm
51.6 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3351804 LAPP 0034807/50 Data transfer cable UNITRONIC® LiYCY 7 x 1 mm² Grey 50 m
User & Safety Instructions
User & Safety Instructions 3351804 LAPP 0034807/50 Data transfer cable UNITRONIC® LiYCY 7 x 1 mm² Grey 50 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










