
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY (TP)
- No. of leads
4 x
- Cross section (each core)
0.75 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
2 x 2 x 0.75 mm²
- Cable features
Flexible
- Outside Ø
10 mm
- Factory colour
Grey
- Content
500 m
- Bend radius (no. of ODs for fixed installation)
6.0
- Bend radius (no. of ODs for flexible installation)
15.0
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
0035822/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LiYCY (TP) 4x2x0,75
FALSE
0.75 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
FALSE
FALSE
10.7 mm
FALSE
Bare
Eca
160.5 mm
64.2 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351442 LAPP 0035822/500 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.75 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 3351442 LAPP 0035822/500 Data transfer cable UNITRONIC® LiYCY (TP) 2 x 2 x 0.75 mm² Grey 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










