
Technical specifications
- Product type
Drag chain cable
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
2 x 0.5 mm²
- Outside Ø
9.5 mm
- Content
500 m
- Nominal voltage
30 V
- Manufacturer part #
0036934/500
- Type
ÖLFLEX® SERVO FD 798CP (5x2x0,25+2x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
-50-90 °C
2
9.5 mm
FALSE
FALSE
FALSE
Tinned
Other
71.3 mm
71.3 mm
38.0 mm
Polypropylene (PP)
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363730 LAPP 0036934/500 Drag chain cable 2 x 0.5 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3363730 LAPP 0036934/500 Drag chain cable 2 x 0.5 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




