
Technical specifications
- Product type
Drag chain cable
- No. of leads
6 x
- Cross section (each core)
0.5 mm²
- Cross section
6 x 0.5 mm²
- Outside Ø
8.7 mm
- Content
500 m
- Nominal voltage
30 V
- Manufacturer part #
0036938/500
- Type
ÖLFLEX® SERVO FD 798CP (5x2x0,18+6x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
-50-90 °C
6
8.7 mm
FALSE
FALSE
FALSE
Tinned
Other
65.3 mm
65.3 mm
34.8 mm
Polypropylene (PP)
Other
Round
Documents & Downloads
Datasheet
Datasheet 3363729 LAPP 0036938/500 Drag chain cable 6 x 0.5 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3363729 LAPP 0036938/500 Drag chain cable 6 x 0.5 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




