
Technical specifications
- Product type
Drag chain cable
- Cross section (each core)
0.18 mm²
- Cross section
0.18 mm²
- Outside Ø
5.0 mm
- Content
500 m
- Nominal voltage
30 V
- Manufacturer part #
0036942/500
- Type
ÖLFLEX® SERVO FD 798 CP (2x2x0,18)
0.18 mm²
Colour
30 V
Green
Copper
Polyurethane (PUR)
5.0 mm
FALSE
FALSE
FALSE
Tinned
Other
37.5 mm
37.5 mm
20.0 mm
Polypropylene (PP)
Other
Round
Documents & Downloads
Datasheet
Datasheet 3363714 LAPP 0036942/500 Drag chain cable 0.18 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3363714 LAPP 0036942/500 Drag chain cable 0.18 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




