• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10076000 Socket enclosure PG21 EPIC® H-B 16 5 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-B 16
Case material
Metal
Thread size
PG21
Type
H-B 16 SDR-BO 21 ZW. SOCKELGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-B 16 SDR-BO 21 ZW. SOCKELGEHAEUSE

Product type

Socket enclosure

Series

EPIC® H-B 16

Manufacturer part #

10076000

Features

1x cable entry

Transverse brace pin

low type

Metal cover

Case material

Metal

Factory colour

Grey

Thread size

PG21

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023296 LAPP 10076000 Socket enclosure PG21 EPIC® H-B 16 5 pc(s)