• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 10187500 DIN connector EPIC® H-EE 46 Total number of pins 46 + PE 5 pc(s)

Product type
DIN connector
Series
EPIC® H-EE 46
Connection
Socket
Features
Numbered from 47 to 92
Number of pins
46
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN connector

Series

EPIC® H-EE 46

Features

Numbered from 47 to 92

Connection

Socket

Number of pins

46

Total no. of pins

46 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

4 mm²

Content

5 pc(s)

Leading contact (PE)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475378 LAPP 10187500 DIN connector EPIC® H-EE 46 Total number of pins 46 + PE 5 pc(s)

Description

EPIC® H-EE 46 BCM 47-92 Crimp insert jack; number of contacts: 46+PE; size: 48B; 500 V AC RMS / DC according to IEC; 16 A according to UL/CSA; For cross-section (min./max.): 0.5mm² - 4mm²; Polycarbonate

This text is machine translated.