
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
2 x
- Cross section (each core)
0.14 mm²
- Cross section
2 x 0.14 mm²
- Cable features
Flexible
- Outside Ø
3 mm
- Factory colour
Black
- Content
500 m
- Sold per metre
No
- Manufacturer part #
1030200/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
500 m
- Type
UNITRONIC® LIYY 2X0,14 BK
TRUE
0.14 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
2
3.2 mm
32.0 mm
12.8 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3351989 LAPP 1030200/500 Data transfer cable UNITRONIC® LiYY 2 x 0.14 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 3351989 LAPP 1030200/500 Data transfer cable UNITRONIC® LiYY 2 x 0.14 mm² Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










