
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
4 x
- Outside Ø
4 mm
- Factory colour
Black
- Content
500 m
- Manufacturer part #
1030219/500
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LIYY 4x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
4
4.3 mm
43.0 mm
17.2 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352075 LAPP 1030219/500 Data transfer cable UNITRONIC® LiYY Black 500 m
User & Safety Instructions
User & Safety Instructions 3352075 LAPP 1030219/500 Data transfer cable UNITRONIC® LiYY Black 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










