
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY
- No. of leads
5 x
- Outside Ø
6 mm
- Factory colour
Black
- Content
1000 m
- Manufacturer part #
1030258/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYY 5x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Polyvinyl chloride (PVC)
-40-80 °C
5
6.1 mm
61.0 mm
24.4 mm
Other
Other
Documents & Downloads
Datasheet
Datasheet 3352112 LAPP 1030258/1000 Data transfer cable UNITRONIC® LiYY Black 1000 m
User & Safety Instructions
User & Safety Instructions 3352112 LAPP 1030258/1000 Data transfer cable UNITRONIC® LiYY Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










