
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
2 x
- Outside Ø
4 mm
- Factory colour
Black
- Content
1000 m
- Manufacturer part #
1030473/1000
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYCY 2x0,25 BK
TRUE
0.25 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
2
4.5 mm
Bare
67.5 mm
27.0 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351644 LAPP 1030473/1000 Data transfer cable UNITRONIC® LiYCY Black 1000 m
User & Safety Instructions
User & Safety Instructions 3351644 LAPP 1030473/1000 Data transfer cable UNITRONIC® LiYCY Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










