
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
4 x
- Outside Ø
5 mm
- Factory colour
Black
- Content
1000 m
- Manufacturer part #
1030497/1000
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Type
UNITRONIC® LiYCY 4x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
4
5.7 mm
Bare
85.5 mm
34.2 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351729 LAPP 1030497/1000 Data transfer cable UNITRONIC® LiYCY Black 1000 m
User & Safety Instructions
User & Safety Instructions 3351729 LAPP 1030497/1000 Data transfer cable UNITRONIC® LiYCY Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










