
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
6 x
- Cross section (each core)
0.34 mm²
- Cross section
6 x 0.34 mm²
- Cable features
Shielded
- Outside Ø
6 mm
- Factory colour
Black
- Content
1000 m
- Sold per metre
Yes
- Shielded
Yes
- Manufacturer part #
1030499/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® LiYCY 6x0,34 BK
TRUE
0.34 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
6
6.8 mm
Bare
102.0 mm
40.8 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3351782 LAPP 1030499/1000 Data transfer cable UNITRONIC® LiYCY 6 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3351782 LAPP 1030499/1000 Data transfer cable UNITRONIC® LiYCY 6 x 0.34 mm² Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










