
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
7 x
- Cross section (each core)
0.5 mm²
- Cross section
7 x 0.5 mm²
- Cable features
Shielded
- Outside Ø
7 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
No
- Shielded
Yes
- Manufacturer part #
1030522/100
- Insulation material
Polyvinyl chloride
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
100 m
- Type
UNITRONIC® LiYCY 7x0,5 BK
TRUE
0.5 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
7
7.6 mm
Bare
114.0 mm
45.6 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351799 LAPP 1030522/100 Data transfer cable UNITRONIC® LiYCY 7 x 0.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 3351799 LAPP 1030522/100 Data transfer cable UNITRONIC® LiYCY 7 x 0.5 mm² Black 100 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










