
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYCY
- No. of leads
3 x
- Cross section (each core)
0.75 mm²
- Cross section
3 x 0.75 mm²
- Cable features
Shielded
Flexible
UV-resistant
- Outside Ø
6 mm
- Factory colour
Black
- Content
1000 m
- Bend radius (no. of ODs for fixed installation)
37.8
- Bend radius (no. of ODs for flexible installation)
94.5
- Sold per metre
Yes
- Shielded
Yes
- Manufacturer part #
1030531/1000
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-40 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Max. length sold by the metre
1000 m
- Type
UNITRONIC® LiYCY 3x0,75 BK
TRUE
0.75 mm²
Polyvinyl chloride (PVC)
Black
Copper
-40-80 °C
3
6.3 mm
Bare
94.5 mm
37.8 mm
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3351701 LAPP 1030531/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.75 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3351701 LAPP 1030531/1000 Data transfer cable UNITRONIC® LiYCY 3 x 0.75 mm² Black 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










